
RDC9010007 | |
|---|---|
DigiKey Part Number | 4809-RDC9010007-ND |
Manufacturer | |
Manufacturer Product Number | RDC9010007 |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Resistance 10 kOhms |
Manufacturer Alps Alpine | Resistance Tolerance ±30% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Termination Style SMD (SMT) Tab |
Technology Resistive | Operating Temperature -40°C ~ 120°C |
Output Analog Voltage | Package / Case 4-SMD, Gull Wing |
Actuator Type Hole for Shaft | Supplier Device Package 4-SMD |
Linearity ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.52000 | kr.111.52 |
| 5 | kr.101.54200 | kr.507.71 |
| 10 | kr.97.83900 | kr.978.39 |
| 25 | kr.93.41120 | kr.2,335.28 |
| 50 | kr.90.38560 | kr.4,519.28 |
| 100 | kr.87.60870 | kr.8,760.87 |
| 500 | kr.82.01412 | kr.41,007.06 |
| Unit Price without VAT: | kr.111.52000 |
|---|---|
| Unit Price with VAT: | kr.139.40000 |


