
HSHCAA114A | |
|---|---|
DigiKey Part Number | 4809-HSHCAA114A-ND |
Manufacturer | |
Manufacturer Product Number | HSHCAA114A |
Description | HUMIDITY SENSOR |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 1.551V @ 50%RH | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |


