
HGDEPT021B | |
|---|---|
DigiKey Part Number | 4809-HGDEPT021BTR-ND - Tape & Reel (TR) 4809-HGDEPT021BCT-ND - Cut Tape (CT) 4809-HGDEPT021BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDEPT021B |
Description | MAGNETIC SENSOR |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Latch | |
Technology | - | |
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 5 | kr.7.42400 | kr.37.12 |
| 10 | kr.7.05900 | kr.70.59 |
| 25 | kr.6.62280 | kr.165.57 |
| 50 | kr.6.32580 | kr.316.29 |
| 100 | kr.6.05570 | kr.605.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.02144 | kr.15,064.32 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

