
EC28A1560401 | |
|---|---|
DigiKey Part Number | 4809-EC28A1560401-ND |
Manufacturer | |
Manufacturer Product Number | EC28A1560401 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 28mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.18000 | kr.34.18 |
| 5 | kr.29.36400 | kr.146.82 |
| 10 | kr.27.50700 | kr.275.07 |
| 25 | kr.25.21840 | kr.630.46 |
| 50 | kr.23.61220 | kr.1,180.61 |
| 100 | kr.22.10370 | kr.2,210.37 |
| 400 | kr.19.35455 | kr.7,741.82 |
| 800 | kr.18.10144 | kr.14,481.15 |
| 1.200 | kr.17.40298 | kr.20,883.58 |
| Unit Price without VAT: | kr.34.18000 |
|---|---|
| Unit Price with VAT: | kr.42.72500 |




