RK09Y11L0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09Y11L0001

DigiKey Part Number
4809-RK09Y11L0001-ND
Manufacturer
Manufacturer Product Number
RK09Y11L0001
Description
POT 10K OHM 0.01W LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.01W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±30%
Power (Watts)
0.01W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.472" (12.00mm)
Actuator Diameter
0.197" (5.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.437" x 0.374" Face (11.10mm x 9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.095
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.01000kr.11.01
10kr.9.25400kr.92.54
25kr.8.64000kr.216.00
50kr.8.19840kr.409.92
100kr.7.77730kr.777.73
250kr.7.25068kr.1,812.67
500kr.6.87450kr.3,437.25
3.500kr.5.91429kr.20,700.01
7.000kr.5.60436kr.39,230.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.01000
Unit Price with VAT:kr.13.76250