
ZGRP7/8 BK008 | |
|---|---|
DigiKey Part Number | ZGRP7/8BK008-25-ND |
Manufacturer | |
Manufacturer Product Number | ZGRP7/8 BK008 |
Description | EXPAND SLEEV 0.875"X25' BLK/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 25.00' (7.62m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.875" (22.22mm) | |
Diameter - Inside, Expanded | 2.375" (60.32mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,736.87000 | kr.2,736.87 |
| 2 | kr.2,526.22000 | kr.5,052.44 |
| Unit Price without VAT: | kr.2,736.87000 |
|---|---|
| Unit Price with VAT: | kr.3,421.08750 |

