Sleeve X 50.00' (15.24m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGRP7/8 BK007

DigiKey Part Number
ZGRP7/8BK007-ND
Manufacturer
Manufacturer Product Number
ZGRP7/8 BK007
Description
EXPAND SLEEV 0.875"X50' BLK/WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.875" (22.22mm)
Diameter - Inside, Expanded
2.375" (60.32mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,044.41000kr.4,044.41
2kr.3,719.75500kr.7,439.51
3kr.3,542.13667kr.10,626.41
Manufacturers Standard Package
Unit Price without VAT:kr.4,044.41000
Unit Price with VAT:kr.5,055.51250