V160xx BKxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF16006 BK199

DigiKey Part Number
VF16006BK199-ND
Manufacturer
Manufacturer Product Number
VF16006 BK199
Description
CABLE 4COND 6AWG BLACK SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
133/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.017" (25.83mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
UL Style 1277
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0860" (2.184mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 4COND 6AWG BLK SHLD 100'
In-Stock: 0
Unit Price: kr.7,230.93400