
TFT25014 NA005 | |
|---|---|
DigiKey Part Number | ATFT25014NA005-ND |
Manufacturer | |
Manufacturer Product Number | TFT25014 NA005 |
Description | TUBING 0.064" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.064" (1.63mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.106" (2.69mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,286.02000 | kr.1,286.02 |
| 2 | kr.1,182.80000 | kr.2,365.60 |
| 3 | kr.1,126.30000 | kr.3,378.90 |
| 5 | kr.1,058.95200 | kr.5,294.76 |
| 7 | kr.1,016.81571 | kr.7,117.71 |
| 10 | kr.1,012.47300 | kr.10,124.73 |
| Unit Price without VAT: | kr.1,286.02000 |
|---|---|
| Unit Price with VAT: | kr.1,607.52500 |

