

QR04QR117 TL357 | |
---|---|
DigiKey Part Number | QR04QR117TL357-ND |
Manufacturer | |
Manufacturer Product Number | QR04QR117 TL357 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |