HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV1230 BK001

DigiKey Part Number
PV1230BK001-ND
Manufacturer
Manufacturer Product Number
PV1230 BK001
Description
SOLAR CBL 12AWG BLACK
Customer Reference
Detailed Description
12 AWG Solar Cable (Photovoltaic) Wire 65/30 Black 2000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.286" (7.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
2000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
-
Features
UV Resistant, XLPE Insulation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
SOLAR CBL 12AWG BLACK 100'
In-Stock: 0
Unit Price: kr.888.94000