
PF1300 BK005 | |
|---|---|
DigiKey Part Number | PF1300BK005-ND |
Manufacturer | |
Manufacturer Product Number | PF1300 BK005 |
Description | SLEEVING 0.325" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.325" (8.26mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.325" (8.26mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,817.28000 | kr.1,817.28 |
| 2 | kr.1,671.36000 | kr.3,342.72 |
| 3 | kr.1,591.51000 | kr.4,774.53 |
| 5 | kr.1,496.35800 | kr.7,481.79 |
| 7 | kr.1,436.80857 | kr.10,057.66 |
| 10 | kr.1,376.27500 | kr.13,762.75 |
| 25 | kr.1,251.43560 | kr.31,285.89 |
| Unit Price without VAT: | kr.1,817.28000 |
|---|---|
| Unit Price with VAT: | kr.2,271.60000 |


