
P10524 CL001 | |
|---|---|
DigiKey Part Number | P10524CL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10524 CL001 |
Description | TUBING 0.022" ID PVC 1000' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.020" (0.51mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.051" (1.30mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.973.57000 | kr.973.57 |
| 2 | kr.895.36500 | kr.1,790.73 |
| 3 | kr.852.60333 | kr.2,557.81 |
| 5 | kr.801.61600 | kr.4,008.08 |
| 7 | kr.769.70286 | kr.5,387.92 |
| 10 | kr.737.27900 | kr.7,372.79 |
| Unit Price without VAT: | kr.973.57000 |
|---|---|
| Unit Price with VAT: | kr.1,216.96250 |

