
| M8706500 BK005 | |
|---|---|
| DigiKey Part Number | 216-M8706500BK005-ND | 
| Manufacturer | |
| Manufacturer Product Number | M8706500 BK005 | 
| Description | MULTI-PAIR 100COND 16AWG | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 100 (50 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 7/0.0192" | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 1.592" (40.44mm) | |
| Shield Type | Foil | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | - | |
| Voltage | 600 V | |
| Operating Temperature | -25°C ~ 90°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0850" (2.159mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.200.19571 | kr.200,195.71 | 
| Unit Price without VAT: | kr.200.19571 | 
|---|---|
| Unit Price with VAT: | kr.250.24464 | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark