
M8704060 BK199 | |
|---|---|
DigiKey Part Number | 216-M8704060BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | M8704060 BK199 |
Description | MLT PR 12COND14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0242" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.739" (18.77mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.60000 | kr.89.60 |
| 2 | kr.85.34500 | kr.170.69 |
| 3 | kr.82.94333 | kr.248.83 |
| 5 | kr.79.98800 | kr.399.94 |
| 7 | kr.78.08857 | kr.546.62 |
| 10 | kr.76.12800 | kr.761.28 |
| 25 | kr.71.27800 | kr.1,781.95 |
| 50 | kr.67.78360 | kr.3,389.18 |
| 100 | kr.64.43200 | kr.6,443.20 |
| Unit Price without VAT: | kr.89.60000 |
|---|---|
| Unit Price with VAT: | kr.112.00000 |




