10 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4698 SL002

DigiKey Part Number
M4698SL002-ND
Manufacturer
Manufacturer Product Number
M4698 SL002
Description
CABLE 10COND 18AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.387" (9.83mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.27.60052kr.13,800.26
Manufacturers Standard Package
Unit Price without VAT:kr.27.60052
Unit Price with VAT:kr.34.50065
Alternate Length
CABLE 10COND 18AWG SHLD 100'
In-Stock: 10
Unit Price: kr.2,405.00000
CABLE 10COND 18AWG SHLD
In-Stock: 0
Unit Price: kr.23.38771
CABLE 10COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: kr.31.44945