
M4326 SL005 | |
|---|---|
DigiKey Part Number | M4326SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4326 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.139" (3.53mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.27000 | kr.471.27 |
| 2 | kr.448.44000 | kr.896.88 |
| 3 | kr.435.53667 | kr.1,306.61 |
| 5 | kr.419.73000 | kr.2,098.65 |
| 7 | kr.409.57714 | kr.2,867.04 |
| 10 | kr.399.04100 | kr.3,990.41 |
| 25 | kr.372.97920 | kr.9,324.48 |
| 50 | kr.354.18180 | kr.17,709.09 |
| 100 | kr.336.13460 | kr.33,613.46 |
| Unit Price without VAT: | kr.471.27000 |
|---|---|
| Unit Price with VAT: | kr.589.08750 |




