
M39058 BK005 | |
|---|---|
DigiKey Part Number | M39058BK005-ND |
Manufacturer | |
Manufacturer Product Number | M39058 BK005 |
Description | CABLE 2COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,335.50000 | kr.2,335.50 |
| 2 | kr.2,220.95500 | kr.4,441.91 |
| 3 | kr.2,156.08667 | kr.6,468.26 |
| 5 | kr.2,076.60800 | kr.10,383.04 |
| 7 | kr.2,074.75857 | kr.14,523.31 |
| Unit Price without VAT: | kr.2,335.50000 |
|---|---|
| Unit Price with VAT: | kr.2,919.37500 |




