20 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38920 SL005

DigiKey Part Number
M38920SL005-ND
Manufacturer
Manufacturer Product Number
M38920 SL005
Description
CABLE 20COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.297" (7.54mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,264.27000kr.2,264.27
2kr.2,152.71000kr.4,305.42
3kr.2,089.56667kr.6,268.70
5kr.2,061.97400kr.10,309.87
Manufacturers Standard Package
Unit Price without VAT:kr.2,264.27000
Unit Price with VAT:kr.2,830.33750
Alternate Length
CABLE 20COND 24AWG SLATE
In-Stock: 0
Unit Price: kr.20.77359
CABLE 20COND 24AWG SLATE
In-Stock: 0
Unit Price: kr.23.87228
CABLE 20COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: kr.29.65799