
M3800 BK002 | |
|---|---|
DigiKey Part Number | M3800BK002-ND |
Manufacturer | |
Manufacturer Product Number | M3800 BK002 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.273" (6.93mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0152" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.16193 | kr.20,809.65 |
| Unit Price without VAT: | kr.4.16193 |
|---|---|
| Unit Price with VAT: | kr.5.20241 |




