Image for M33848 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33848 BK005

DigiKey Part Number
M33848BK005-ND
Manufacturer
Manufacturer Product Number
M33848 BK005
Description
CABLE 4COND 14AWG BLK SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.379" (9.63mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,143.76000kr.2,143.76
2kr.2,038.69500kr.4,077.39
3kr.1,979.24000kr.5,937.72
5kr.1,906.36600kr.9,531.83
7kr.1,892.57857kr.13,248.05
Manufacturers Standard Package
Unit Price without VAT:kr.2,143.76000
Unit Price with VAT:kr.2,679.70000
Alternate Length
CABLE 4COND 14AWG BLK SHLD 1000'
In-Stock: 2
Unit Price: kr.11,154.22000
CABLE 4COND 14AWG BLK SHLD 500'
In-Stock: 1
Unit Price: kr.9,147.90000
CABLE 4COND 14AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: kr.19.01402