M33802 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33802 BK005

DigiKey Part Number
M33802BK005-ND
Manufacturer
Manufacturer Product Number
M33802 BK005
Description
CABLE 4COND 18AWG BLK SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.314" (7.98mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,142.94000kr.1,142.94
2kr.1,087.31000kr.2,174.62
3kr.1,055.82333kr.3,167.47
5kr.1,017.26800kr.5,086.34
7kr.992.50714kr.6,947.55
10kr.966.79700kr.9,667.97
25kr.903.19080kr.22,579.77
50kr.884.06020kr.44,203.01
Manufacturers Standard Package
Unit Price without VAT:kr.1,142.94000
Unit Price with VAT:kr.1,428.67500
Alternate Length
CABLE 4COND 18AWG BLACK SHLD
In-Stock: 0
Unit Price: kr.7.90810
CABLE 4COND 18AWG BLACK SHLD
In-Stock: 0
Unit Price: kr.8.10035
CABLE 4COND 18AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: kr.10.32333