
M3190 SL002 | |
|---|---|
DigiKey Part Number | M3190SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3190 SL002 |
Description | MULTI-PAIR 76COND 22AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 76 (38 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 76 (38 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.64.48708 | kr.322,435.40 |
| Unit Price without VAT: | kr.64.48708 |
|---|---|
| Unit Price with VAT: | kr.80.60885 |



