
M13306 SL001 | |
---|---|
DigiKey Part Number | M13306SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13306 SL001 |
Description | CABLE 6COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,708.60000 | kr.3,708.60 |
2 | kr.3,524.67500 | kr.7,049.35 |
3 | kr.3,420.57333 | kr.10,261.72 |
5 | kr.3,292.91400 | kr.16,464.57 |
7 | kr.3,213.06857 | kr.22,491.48 |
Unit Price without VAT: | kr.3,708.60000 |
---|---|
Unit Price with VAT: | kr.4,635.75000 |


