M13209 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13209 SL005

DigiKey Part Number
M13209SL005-ND
Manufacturer
Manufacturer Product Number
M13209 SL005
Description
CABLE 6CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,441.91000kr.1,441.91
2kr.1,371.25500kr.2,742.51
3kr.1,331.27667kr.3,993.83
5kr.1,282.26600kr.6,411.33
7kr.1,250.78714kr.8,755.51
10kr.1,218.10100kr.12,181.01
25kr.1,165.84000kr.29,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,441.91000
Unit Price with VAT:kr.1,802.38750
Alternate Length
CABLE 6COND 20AWG SHLD
In-Stock: 0
Unit Price: kr.13.66035
CABLE 6COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.16.20006
CABLE 6COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: kr.18.92531