
M13176 SL005 | |
|---|---|
DigiKey Part Number | M13176SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13176 SL005 |
Description | MULTI-PAIR 12COND 18AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.541" (13.74mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,675.29000 | kr.2,675.29 |
| 2 | kr.2,543.22500 | kr.5,086.45 |
| 3 | kr.2,468.44667 | kr.7,405.34 |
| 5 | kr.2,466.23800 | kr.12,331.19 |
| Unit Price without VAT: | kr.2,675.29000 |
|---|---|
| Unit Price with VAT: | kr.3,344.11250 |



