6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13173 SL005

DigiKey Part Number
M13173SL005-ND
Manufacturer
Manufacturer Product Number
M13173 SL005
Description
MULTI-PAIR 6CON 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,078.12000kr.1,078.12
2kr.1,025.45500kr.2,050.91
3kr.995.67000kr.2,987.01
5kr.959.16200kr.4,795.81
7kr.935.71286kr.6,549.99
10kr.930.18100kr.9,301.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,078.12000
Unit Price with VAT:kr.1,347.65000
Alternate Length
MULTI-PAIR 6COND 18AWG
In-Stock: 0
Unit Price: kr.10.33725
MULTI-PAIR 6COND 18AWG SLATE
In-Stock: 0
Unit Price: kr.6,653.51000
MULTI-PAIR 6COND 18AWG 3000'
In-Stock: 0
Unit Price: kr.14.04762