2 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1212 WH001

DigiKey Part Number
M1212WH001-ND
Manufacturer
Manufacturer Product Number
M1212 WH001
Description
CABLE 2COND 24AWG WHITE SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.22.59888kr.22,598.88
2.000kr.21.44688kr.42,893.76
3.000kr.20.79428kr.62,382.84
5.000kr.20.30200kr.101,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.59888
Unit Price with VAT:kr.28.24860
Alternate Length
CABLE 2COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: kr.28.97622
CABLE 2COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: kr.24.17294
CABLE 2COND 24AWG WHT SHLD 3000'
In-Stock: 0
Unit Price: kr.31.82863