Image for M1116 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1116 SL002

DigiKey Part Number
M1116SL002-ND
Manufacturer
Manufacturer Product Number
M1116 SL002
Description
CABLE 6CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
10kr.11,012.28200kr.110,122.82
Unit Price without VAT:kr.11,012.28200
Unit Price with VAT:kr.13,765.35250
Alternate Length
CABLE 6CON 22AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: kr.1,858.80000
CABLE 6COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: kr.15,005.95000
CABLE 6COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: kr.28.25876