5 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1115 SL005

DigiKey Part Number
M1115SL005-ND
Manufacturer
Manufacturer Product Number
M1115 SL005
Description
CABLE 5CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
90 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,909.69000kr.1,909.69
10kr.1,623.60100kr.16,236.01
25kr.1,594.00320kr.39,850.08
Manufacturers Standard Package
Unit Price without VAT:kr.1,909.69000
Unit Price with VAT:kr.2,387.11250
Alternate Length
CABLE 5COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: kr.11,588.47000
CABLE 5CON 22AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: kr.6,606.28000
CABLE 5COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: kr.31.60268