
M1104 SL005 | |
|---|---|
DigiKey Part Number | M1104SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1104 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2094 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.980.51000 | kr.980.51 |
| 10 | kr.833.56300 | kr.8,335.63 |
| 25 | kr.781.44680 | kr.19,536.17 |
| 50 | kr.768.88020 | kr.38,444.01 |
| Unit Price without VAT: | kr.980.51000 |
|---|---|
| Unit Price with VAT: | kr.1,225.63750 |




