


HPP7 SL080 | |
|---|---|
DigiKey Part Number | HPP7SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP7 SL080 |
Description | HOLE PLUG 0.492" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.492" (12.50mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.492" (12.50mm) | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.56760 | kr.64.19 |
| 50 | kr.2.44360 | kr.122.18 |
| 100 | kr.2.32700 | kr.232.70 |
| 250 | kr.2.18112 | kr.545.28 |
| 500 | kr.2.07692 | kr.1,038.46 |
| 1.000 | kr.1.97773 | kr.1,977.73 |
| 2.500 | kr.1.85385 | kr.4,634.62 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |


