


HPP21 SL080 | |
|---|---|
DigiKey Part Number | HPP21SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP21 SL080 |
Description | HOLE PLUG 1.114" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.114" (28.30mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 1.114" (28.30mm) | |
Flange Diameter | 1.300" (33.02mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.94500 | kr.49.45 |
| 25 | kr.4.63720 | kr.115.93 |
| 50 | kr.4.41480 | kr.220.74 |
| 100 | kr.4.20390 | kr.420.39 |
| 250 | kr.3.94032 | kr.985.08 |
| 500 | kr.3.75204 | kr.1,876.02 |
| 1.000 | kr.3.57283 | kr.3,572.83 |
| 2.500 | kr.3.34916 | kr.8,372.90 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

