


HPP13 SL080 | |
|---|---|
DigiKey Part Number | HPP13SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP13 SL080 |
Description | HOLE PLUG 0.803" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.803" (20.40mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 0.803" (20.40mm) | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.49800 | kr.34.98 |
| 25 | kr.3.27920 | kr.81.98 |
| 50 | kr.3.12120 | kr.156.06 |
| 100 | kr.2.97190 | kr.297.19 |
| 250 | kr.2.78572 | kr.696.43 |
| 500 | kr.2.65264 | kr.1,326.32 |
| 1.000 | kr.2.52590 | kr.2,525.90 |
| 2.500 | kr.2.36773 | kr.5,919.32 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

