Hole Plug 0.984" (25.00mm) Polyamide 6 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.984" (25.00mm) Polyamide 6 Black
HPMxx_B

HPM25 BK080

DigiKey Part Number
HPM25BK080-ND
Manufacturer
Manufacturer Product Number
HPM25 BK080
Description
HOLE PLUG 0.984" POLYAMIDE 6 BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hole Plug 0.984" (25.00mm) Polyamide 6 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Polyamide 6
Hole Diameter
0.984" (25.00mm)
Flange Diameter
1.181" (30.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.49000kr.8.49
10kr.7.21400kr.72.14
25kr.6.75920kr.168.98
50kr.6.43640kr.321.82
100kr.6.12840kr.612.84
250kr.5.74432kr.1,436.08
500kr.5.47000kr.2,735.00
1.000kr.5.20881kr.5,208.81
2.500kr.4.88279kr.12,206.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.49000
Unit Price with VAT:kr.10.61250