Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1701/2 BK005

DigiKey Part Number
G1701/2BK005-100-ND
Manufacturer
Manufacturer Product Number
G1701/2 BK005
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyphenylene Sulfide (PPS), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fuel Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,382.91000kr.2,382.91
10kr.2,030.62400kr.20,306.24
Manufacturers Standard Package
Unit Price without VAT:kr.2,382.91000
Unit Price with VAT:kr.2,978.63750