
G13011/4 BK008 | |
|---|---|
DigiKey Part Number | AG13011/4BK-25-ND |
Manufacturer | |
Manufacturer Product Number | G13011/4 BK008 |
Description | SELF WRAP 1.25" X 25' BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Environment Protection Corrosion Resistant, UV Resistant |
Type Attributes Split Flexible Tube | Features Fungus Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.912.59000 | kr.912.59 |
| 10 | kr.775.80900 | kr.7,758.09 |
| 25 | kr.727.29640 | kr.18,182.41 |
| 50 | kr.692.63740 | kr.34,631.87 |
| 100 | kr.689.10930 | kr.68,910.93 |
| Unit Price without VAT: | kr.912.59000 |
|---|---|
| Unit Price with VAT: | kr.1,140.73750 |


