Self Wrap X 50.00' (15.24m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1301/8 OR007

DigiKey Part Number
AG1301/8OR-50-ND
Manufacturer
Manufacturer Product Number
G1301/8 OR007
Description
SELF WRAP 1/8" X 50' ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
50.00' (15.24m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Corrosion Resistant, UV Resistant
Features
Fungus Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.336.21000kr.336.21
10kr.285.79400kr.2,857.94
25kr.267.91120kr.6,697.78
50kr.255.13600kr.12,756.80
100kr.242.97500kr.24,297.50
250kr.230.88924kr.57,722.31
Manufacturers Standard Package
Unit Price without VAT:kr.336.21000
Unit Price with VAT:kr.420.26250