
G120NF114 BK007 | |
|---|---|
DigiKey Part Number | AG120NF114B-1.25-ND |
Manufacturer | |
Manufacturer Product Number | G120NF114 BK007 |
Description | EXPAND SLEEVE 1" X 50' BLK/WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.500" (38.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,332.84000 | kr.3,332.84 |
| 2 | kr.3,065.33000 | kr.6,130.66 |
| 3 | kr.2,918.94667 | kr.8,756.84 |
| 5 | kr.2,744.42400 | kr.13,722.12 |
| 7 | kr.2,635.22143 | kr.18,446.55 |
| 10 | kr.2,524.22700 | kr.25,242.27 |
| 25 | kr.2,434.42880 | kr.60,860.72 |
| Unit Price without VAT: | kr.3,332.84000 |
|---|---|
| Unit Price with VAT: | kr.4,166.05000 |


