Heat Shrink Tubing, Flexible 2.500" (63.50mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F62121/2 BK068

DigiKey Part Number
F62121/2BK068-ND
Manufacturer
Manufacturer Product Number
F62121/2 BK068
Description
HEATSHRINK 2 1/2" X 0.5' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.500" (63.50mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
2.500" (63.50mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.608.01000kr.608.01
2kr.559.19000kr.1,118.38
3kr.532.47667kr.1,597.43
5kr.500.63200kr.2,503.16
7kr.484.66571kr.3,392.66
Manufacturers Standard Package
Unit Price without VAT:kr.608.01000
Unit Price with VAT:kr.760.01250