Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V1/16 RD001

DigiKey Part Number
F221V1/16RD001-ND
Manufacturer
Manufacturer Product Number
F221V1/16 RD001
Description
HEATSHRINK 0.062" X 1000' RED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,308.74000kr.2,308.74
2kr.2,123.40000kr.4,246.80
3kr.2,021.99667kr.6,065.99
5kr.1,901.11200kr.9,505.56
7kr.1,825.46857kr.12,778.28
10kr.1,748.57900kr.17,485.79
25kr.1,687.02440kr.42,175.61
Manufacturers Standard Package
Unit Price without VAT:kr.2,308.74000
Unit Price with VAT:kr.2,885.92500
Alternate Length
HEATSHRINK 0.062" X 4' RED
In-Stock: 85
Unit Price: kr.23.80000