
F1051/2 BK005 | |
|---|---|
DigiKey Part Number | 216-F1051/2BK005-DS-ND |
Manufacturer | |
Manufacturer Product Number | F1051/2 BK005 |
Description | HEATSHRINK 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.07000 | kr.38.07 |
| 5 | kr.31.32600 | kr.156.63 |
| 10 | kr.28.81300 | kr.288.13 |
| 20 | kr.26.49800 | kr.529.96 |
| 50 | kr.23.72420 | kr.1,186.21 |
| 100 | kr.21.81960 | kr.2,181.96 |
| 250 | kr.20.42452 | kr.5,106.13 |
| Unit Price without VAT: | kr.38.07000 |
|---|---|
| Unit Price with VAT: | kr.47.58750 |






