
AZ201932 BR001 | |
|---|---|
DigiKey Part Number | AZ201932BR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 BR001 |
Description | HOOK-UP STRND 20AWG BROWN 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,587.12000 | kr.2,587.12 |
| 2 | kr.2,459.43500 | kr.4,918.87 |
| 3 | kr.2,387.17333 | kr.7,161.52 |
| 5 | kr.2,298.58600 | kr.11,492.93 |
| 7 | kr.2,241.66000 | kr.15,691.62 |
| 10 | kr.2,182.56100 | kr.21,825.61 |
| 25 | kr.2,181.70640 | kr.54,542.66 |
| Unit Price without VAT: | kr.2,587.12000 |
|---|---|
| Unit Price with VAT: | kr.3,233.90000 |


