
AZ181930 YL001 | |
|---|---|
DigiKey Part Number | AZ181930YL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 YL001 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13867 | kr.3,138.67 |
| 2.000 | kr.2.98244 | kr.5,964.88 |
| 3.000 | kr.2.89400 | kr.8,682.00 |
| 5.000 | kr.2.78552 | kr.13,927.60 |
| 7.000 | kr.2.77491 | kr.19,424.37 |
| Unit Price without VAT: | kr.3.13867 |
|---|---|
| Unit Price with VAT: | kr.3.92334 |


