
AZ181930 BR001 | |
|---|---|
DigiKey Part Number | AZ181930BR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 BR001 |
Description | HOOK-UP STRND 18AWG BROWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.4.62770 | kr.4,627.70 |
| Unit Price without VAT: | kr.4.62770 |
|---|---|
| Unit Price with VAT: | kr.5.78463 |


