
9223 BK002 | |
|---|---|
DigiKey Part Number | 9223BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9223 BK002 |
Description | CABLE COAXIAL RG-223 19AWG 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG (0.65mm²) RG-223 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | 19 AWG (0.65mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18,763.20000 | kr.18,763.20 |
| Unit Price without VAT: | kr.18,763.20000 |
|---|---|
| Unit Price with VAT: | kr.23,454.00000 |



