Actuator Box 4 Connector Opening, Dust Tight, Waterproof Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Orange
Alpha Connect Industrial Connectivity

919-5M NC032

DigiKey Part Number
919-5MNC032-ND
Manufacturer
Manufacturer Product Number
919-5M NC032
Description
M12 PLASTIC 4PORT 2SIG
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Orange
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Thermoplastic Polyurethane (TPU)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.