
901607 SL001 | |
---|---|
DigiKey Part Number | 216-901607SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901607 SL001 |
Description | CABLE 7COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.62000 | kr.34.62 |
2 | kr.32.99000 | kr.65.98 |
3 | kr.32.08667 | kr.96.26 |
5 | kr.30.93800 | kr.154.69 |
7 | kr.30.21714 | kr.211.52 |
10 | kr.29.46600 | kr.294.66 |
25 | kr.27.60440 | kr.690.11 |
50 | kr.26.26440 | kr.1,313.22 |
100 | kr.24.98050 | kr.2,498.05 |
Unit Price without VAT: | kr.34.62000 |
---|---|
Unit Price with VAT: | kr.43.27500 |