
901404CY SL001 | |
|---|---|
DigiKey Part Number | 216-901404CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901404CY SL001 |
Description | CABLE 4CON 14AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.418" (10.62mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 5 | kr.40.75400 | kr.203.77 |
| 10 | kr.38.79400 | kr.387.94 |
| 25 | kr.36.34080 | kr.908.52 |
| 50 | kr.34.57200 | kr.1,728.60 |
| 100 | kr.32.87670 | kr.3,287.67 |
| 250 | kr.30.74088 | kr.7,685.22 |
| 500 | kr.29.20090 | kr.14,600.45 |
| 1.000 | kr.27.72285 | kr.27,722.85 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |


