

901-10M NC032 | |
---|---|
DigiKey Part Number | 901-10MNC032-ND |
Manufacturer | |
Manufacturer Product Number | 901-10M NC032 |
Description | M12 DIE CAST 8PORT 1SIG |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M8, M12 | |
Base Product Number |